Cart

RDER72J104K4M1H03A

MURATA RDER72J104K4M1H03A

image shown is a representation only

MURATA

KV 100nF 630V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV100N5,0X7R630K NORM
Rutronik No.: KKS4927
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2987 $
448.05 $

Prices

1,500 0.2987 $
3,000 0.2724 $
15,000 0.2605 $

Parameter

C(N)
100n F
V(N)
630 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.5 mm
Diameter/width
7.5 mm
Wire length
16 mm
Electrodes
VS
Tape type
Panasert C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?