Cart

RDER72H222K1K1H03B

MURATA RDER72H222K1K1H03B

image shown is a representation only

MURATA

KV 2,2nF 500V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV2,2N5,0X7R500K NORM
Rutronik No.: KKK22461
Unit Pack: 500
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0927 $
278.10 $

Prices

3,000 0.0927 $
9,000 0.0846 $
30,000 0.0809 $

Parameter

C(N)
2,2n F
V(N)
500 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.15 mm
Height
3.5 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?