Cart

RDER72A104K1S1H03A

MURATA RDER72A104K1S1H03A

image shown is a representation only

MURATA

KV 100nF 100V 10% RM2,5 X7R
Supplier: Murata
Matchcode: KV100N2,5X7R100K NORM
Rutronik No.: KKK22566
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1013 $
202.60 $

Prices

2,000 0.1013 $
10,000 0.0924 $
30,000 0.0883 $

Parameter

C(N)
100n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Diameter/width
3.5 mm
Height
3.15 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?