Cart

RDER71H104K0K1C03B

MURATA RDER71H104K0K1C03B

image shown is a representation only

MURATA

KV 100nF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV100N5,0X7R050K NORM
Rutronik No.: KKS4232
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.0763 $
38.15 $

Prices

500 0.0763 $
1,500 0.0668 $
6,000 0.0596 $
30,000 0.0544 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.5 mm
Diameter/width
4 mm
Height
3.15 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?