Cart

RDER71H103K0M1H03A

MURATA RDER71H103K0M1H03A

image shown is a representation only

MURATA

KV 10nF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV10N5,0X7R050K NORM
Rutronik No.: KKK22344
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1405 $
281.00 $

Prices

2,000 0.1405 $
10,000 0.1282 $
30,000 0.1225 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
3.5 mm
Height
2.5 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?