Cart

RDE5C2A390G0S2C03A

MURATA RDE5C2A390G0S2C03A

image shown is a representation only

MURATA

KV 39pF 100V 2% RM2,5 NP0
Supplier: Murata
Matchcode: KV39P2,5P0100G NORM
Rutronik No.: KKK22333
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.2449 $
489.80 $

Prices

2,000 0.2449 $
4,000 0.2233 $
16,000 0.2135 $
Article with this quantity is not orderable.

Parameter

C(N)
39p F
V(N)
100 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
2%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
2.5 mm
Height
3.5 mm
Wire length
20 mm
Electrodes
VS
Tape type
AVISERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?