Cart

RDE5C2A101J0M1H03A

MURATA RDE5C2A101J0M1H03A

image shown is a representation only

MURATA

KV 100pF 100V 5% RM5,0 NP0
Supplier: Murata
Matchcode: KV100P5,0NP0100J NORM
Rutronik No.: KKK22343
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.1008 $
201.60 $

Prices

2,000 0.1008 $
16,000 0.0919 $
50,000 0.0879 $

Parameter

C(N)
100p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
3.5 mm
Height
2.5 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?