Cart

RCER72A683K1M1H03A

MURATA RCER72A683K1M1H03A

image shown is a representation only

MURATA

KV 68nF 100V 10% RM5,0 X7R AECQ
Supplier: Murata
Matchcode: KV68N5,0X7R100KAECQ
Rutronik No.: KKK22577
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1271 $
254.20 $

Prices

2,000 0.1271 $
10,000 0.1159 $
30,000 0.1108 $

Parameter

C(N)
68n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
4 mm
Diameter/width
2.5 mm
Height
3.5 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?