Cart

RCER72A222K0K1H03B

MURATA RCER72A222K0K1H03B

image shown is a representation only

MURATA

KV 2,2nF 100V10% RM5,0 X7R AECQ
Supplier: Murata
Matchcode: KV2,2N5,0X7R100KAECQ
Rutronik No.: KKK22322
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1298 $
259.60 $

Prices

2,000 0.1298 $
9,000 0.1183 $
30,000 0.1132 $

Parameter

C(N)
2,2n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.6 mm
Diameter/width
3.5 mm
Height
2.5 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?