RCER71H106MWM1H03A

image shown is a representation only
Supplier: Murata
Matchcode: KV10U5,0X7R050MAECQ
Rutronik No.: KKS4787
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
Parameter
- C(N)
- 10µ F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- ANTI-NOISE
- Purpose of use
- AUTOMOTIVE
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Notes
- AECQ200
- Length
- 5.5 mm
- Diameter/width
- 4 mm
- Height
- 7.5 mm
- Wire length
- 25 mm
- Electrodes
- VS
- Leadfree Defin.
- RoHS-conform
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks