Cart

PV32H503A01B00

MURATA

PV32H 50K 20% LIN 0,5W
Supplier: Murata
Matchcode: TSTT50KTCE
Rutronik No.: WER2734
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/21/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
50K Ω
Res.tolerance
20 %
Power rating
0.5 W
Kind of adjust
TOP
Length
6.6 mm
Width
6.6 mm
Height
4.6 mm
Install.pos.
VERTICAL
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
8 mm
Max.oper.temp.
125 °C
Range of adjust
230 °
Automotive
NO
Packaging
BULK
Customs Tariff No.
85334010000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?