Cart

PTGL12AS0R8K2B51B0

MURATA

PTCR 12mm 0R8 10% 30V
Supplier: Murata
Matchcode: PR0,8R30V
Rutronik No.: WPTC726
Unit Pack: 300
MOQ: 300
package: 12mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7652 $
229.56 $

Prices

300 0.7652 $
1,500 0.7015 $
3,000 0.6696 $

Parameter

Resistor value
0.8 Ω
Res.tolerance
10 %
Max.oper.volt.
30 V
Max.current
7 A
Package
12mm
Diameter
11.5 mm
Pitch
5 mm
Wire length
16.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?