Cart

PTGL07BD150N3B51B0

MURATA

PTCR 7mm 15R 30% 32V
Supplier: Murata
Matchcode: PR15R32V
Rutronik No.: WPTC79
Unit Pack: 500
MOQ: 500
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3942 $
197.10 $

Prices

500 0.3942 $
1,000 0.3614 $
2,000 0.3449 $

Parameter

Resistor value
15 Ω
Res.tolerance
30 %
Max.oper.volt.
32 V
Switch.temp.
60 °C
Max.current
1.5 A
Package
7mm
Diameter
7.4 mm
Pitch
5 mm
Wire length
4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?