Cart

PTGL07AS3R3K3B51A0

MURATA

PTCR 7mm 3R3 10% 51V
Supplier: Murata
Matchcode: PR3,3R51V10%
Rutronik No.: WPTC689
Unit Pack: 1500
MOQ: 1500
package: 5mm
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3378 $
506.70 $

Prices

1,500 0.3378 $
3,000 0.3237 $
6,000 0.3096 $

Parameter

Resistor value
3.3 Ω
Res.tolerance
10 %
Max.oper.volt.
51 V
Max.current
3 A
Package
5mm
Diameter
7.3 mm
Pitch
5 mm
Wire length
12.3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?