Cart

PTGL04AR130H2B51B0

MURATA

PTCR 5,5mm 13R 25% 30V
Supplier: Murata
Matchcode: PR13R30V
Rutronik No.: WPTC412
Unit Pack: 500
MOQ: 1000
package: 5mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2489 $
248.90 $

Prices

1,000 0.2489 $
10,000 0.2282 $

Parameter

Resistor value
13 Ω
Res.tolerance
25 %
Max.oper.volt.
30 V
Max.current
0.7 A
Package
5mm
Diameter
5.5 mm
Pitch
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?