Cart

PTFM04BH222Q2N34B0

MURATA

PTC 7,5mm 2K2 16V
Supplier: Murata
Matchcode: PTCR2,2K16V
Rutronik No.: WPTC770
Unit Pack: 200
MOQ: 200
package: 4mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4857 $
97.14 $

Prices

200 0.4857 $
1,000 0.4452 $
2,000 0.425 $

Parameter

Resistor value
2,2K Ω
Max.oper.volt.
16 V
Max.current
0.1 A
Package
4mm
Diameter
7.5 mm
Pitch
3.5 mm
Wire length
39 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?