Cart

PTFL04BB471Q2N34B0

MURATA

PTC 5mm 470R 16V 120°C
Supplier: Murata
Matchcode: PR470R16V
Rutronik No.: WPTC693
Unit Pack: 400
MOQ: 400
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3082 $
123.28 $

Prices

400 0.3082 $
1,200 0.2942 $

Parameter

Resistor value
470 Ω
Max.oper.volt.
16 V
Switch.temp.
120 °C
Package
7mm
Diameter
5 mm
Pitch
3.5 mm
Wire length
25 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?