Cart

PRF18BC471QB5RB

MURATA

PTC 0603 470R 50% 32V 105°C
Supplier: Murata
Matchcode: PC470R105C
Rutronik No.: WPTC727
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1656 $
662.40 $

Prices

4,000 0.1656 $
8,000 0.1584 $

Parameter

Resistor value
470 Ω
Res.tolerance
50 %
Max.oper.volt.
32 V
Package
0603
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?