Cart

PLY17BN1721R5A2B

MURATA PLY17BN1721R5A2B

image shown is a representation only

MURATA

PLY17BN 2X1700uH 1500mA
Supplier: Murata
Matchcode: INDK2X1700U
Rutronik No.: IND16389
Unit Pack: 1080
MOQ: 1080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
1,317.60 $

Prices

1,080 1.22 $
2,160 1.20 $
3,240 1.18 $
4,320 1.15 $

Parameter

Inductance
1700X2 µH
Mounting
THT
Current I
1500 mA
DCR
200 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
24.5 mm
Width
22.5 mm
Height
12.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLY17BN
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?