Cart

PLY10AN1430R5R2B

MURATA PLY10AN1430R5R2B

image shown is a representation only

MURATA

PLY10 OBSOLETE LTB:30.Sept.2017
Supplier: Murata
Matchcode: INDK2X14000U0,5A
Rutronik No.: IND10546
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2017
1.1517 $
1,382.04 $

Prices

1,200 1.1517 $
2,400 1.1307 $
3,600 1.1098 $

Parameter

Inductance
14000X2 µH
Mounting
THT
Current I
500 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
120 °C
Weight
9.5 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLY10AN
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?