Cart

PLY10AN1130R5D2B

MURATA PLY10AN1130R5D2B

image shown is a representation only

MURATA

PLY10 OBSOLETE LTB:30.Sept.2017
Supplier: Murata
Matchcode: INDK11000U0,5A
Rutronik No.: IND14297
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2017
1.095 $
1,314.00 $

Prices

1,200 1.095 $
2,400 1.0751 $
3,600 1.0552 $

Parameter

Inductance
11000/840 µH
Mounting
THT
Current I
500 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Weight
9.5 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLY10AN
Customs Tariff No.
85045095200
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?