Cart

PLT10HH101150PNL

MURATA PLT10HH101150PNL

image shown is a representation only

MURATA

PLT10H 2,0uH 15A -55+125°C
Supplier: Murata
Matchcode: INDK2X2,0U
Rutronik No.: IND17005
Unit Pack: 125
MOQ: 125
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.20 $
400.00 $

Prices

125 3.20 $
500 3.14 $
875 3.08 $
1,500 3.02 $

Parameter

Inductance
2X2 µH
Mounting
SMD
Current I
15000 mA
DCR
0.0023 Ohm
Enclosure type
HOUSING
Impedance
100X2 Ohm
Technology
WIREWOUND
Length
12.9 mm
Width
6.6 mm
Height
9.4 mm
T(A)min
-55 °C
T(A)max
125 °C
Design
VERTICAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?