Cart

PLH10AS1112R6P2B

MURATA PLH10AS1112R6P2B

image shown is a representation only

MURATA

PLH10AS 2X110uH 250VAC 2,6A
Supplier: Murata
Matchcode: INDK2X110U2,6A
Rutronik No.: IND13708
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.653 $
822.78 $

Prices

1,260 0.653 $
5,040 0.6411 $
6,300 0.6293 $
8,820 0.6174 $

Parameter

Inductance
110X2 µH
Mounting
THT
Current I
2600 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Weight
4.8 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLH10AS
Customs Tariff No.
85045095200
Country
Thailand
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?