Cart

PLH10AN3711R0P2B

MURATA PLH10AN3711R0P2B

image shown is a representation only

MURATA

PLH10AN 2X370uH 300VAC 1,0A
Supplier: Murata
Matchcode: INDK2X7400U0,8A
Rutronik No.: PIEZO3622
Unit Pack: 1260
MOQ: 1260
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6522 $
821.77 $

Prices

1,260 0.6522 $
2,520 0.6404 $
5,040 0.6285 $
6,300 0.6167 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
THT
Rated current
1000 mA
Rated voltage
300 V
T(A)min
-25 °C
T(A)max
60 °C
Pin length
3.5 mm
Inductance
370 µH
Series
PLH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?