Cart

PLA10AS3621R0D2B

MURATA PLA10AS3621R0D2B

image shown is a representation only

MURATA

PLA10AS 2X3,6mH 250VAC 1,0A
Supplier: Murata
Matchcode: INDK2X3600U1,0A
Rutronik No.: IND10541
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6479 $
816.35 $

Prices

1,260 0.6479 $
5,040 0.6361 $
6,300 0.6243 $
8,820 0.6126 $

Parameter

Inductance
3600X2 µH
Mounting
THT
Current I
1000 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Weight
6.8 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLA10AS
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Thailand
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?