Cart

PLA10AS1330R5D2B

MURATA PLA10AS1330R5D2B

image shown is a representation only

MURATA

PLA10AS 2X13mH 250VAC 0,5A
Supplier: Murata
Matchcode: INDK2X13000U0,3A
Rutronik No.: IND14300
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6236 $
785.74 $

Prices

1,260 0.6236 $
5,040 0.6122 $
6,300 0.6009 $
8,820 0.5896 $

Parameter

Inductance
13000X2 µH
Mounting
THT
Current I
500 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Weight
6.8 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLA10AS
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?