Cart

PLA10AN3630R3D2B

MURATA PLA10AN3630R3D2B

image shown is a representation only

MURATA

PLA10AN 2X36mH 300VAC 0,3A
Supplier: Murata
Matchcode: INDK2X36000U0,3A
Rutronik No.: PIEZO2852
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.5466 $
688.72 $

Prices

1,260 0.5466 $
2,520 0.5366 $
5,040 0.5268 $
6,300 0.5168 $

Parameter

Mounting
THT
Rated current
300 mA
Rated voltage
300 V
Length
18 mm
Width
16 mm
Height
17.5 mm
Pitch
13 mm
T(A)min
-25 °C
T(A)max
120 °C
Pin length
3.5 mm
Inductance
36000 µH
Series
PLA10AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?