Cart

PLA10AN3621R0D2B

MURATA PLA10AN3621R0D2B

image shown is a representation only

MURATA

PLA10 OBSOLETE LTB:30.Sept.2017
Supplier: Murata
Matchcode: INDK2X3600U1A
Rutronik No.: IND10535
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2017
0.918 $
1,156.68 $

Prices

1,260 0.918 $
5,040 0.9013 $
6,300 0.8846 $
8,820 0.8679 $

Parameter

Inductance
3600X2 µH
Mounting
THT
Current I
1000 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
120 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLA10AN
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?