Cart

PLA10AN3521R2R2B

MURATA PLA10AN3521R2R2B

image shown is a representation only

MURATA

PLA10AN 2X3,5mH 300VAC 1200mA
Supplier: Murata
Matchcode: INDK2X3500U1,2A
Rutronik No.: IND12636
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5003 $
630.38 $

Prices

1,260 0.5003 $
5,040 0.4911 $
6,300 0.482 $
8,820 0.473 $

Parameter

Inductance
3500X2 µH
Mounting
THT
Current I
1200 mA
Enclosure type
OPEN
Technology
AC LINE
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
120 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLA10AN
ECCN
EAR99
Customs Tariff No.
85045020900
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?