Cart

PLA10AN2030R5R2B

MURATA PLA10AN2030R5R2B

image shown is a representation only

MURATA

PLA10 OBSOLETE LTB:30.Sept.2017
Supplier: Murata
Matchcode: INDK2X20000U
Rutronik No.: IND8350
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2017
0.9534 $
1,201.28 $

Prices

1,260 0.9534 $
5,040 0.9361 $
6,300 0.9187 $
8,820 0.9014 $

Parameter

Inductance
20000X2 µH
Mounting
THT
Current I
500 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
120 °C
Weight
6.71 g
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLA10AN
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?