Cart

PKM24SPH3805

MURATA PKM24SPH3805

image shown is a representation only

MURATA

OBSOLETE LTB: 31.Oct.2016
Supplier: Murata
Matchcode: SIGP3,8KO
Rutronik No.: PIEZO2602
Unit Pack: 360
MOQ: 360
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2016
0.7127 $
256.57 $

Prices

360 0.7127 $
1,800 0.6997 $
3,240 0.6868 $
4,680 0.6738 $
Obsolete article with this quantity is not orderable.

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3.8 kHz
Mounting
THT
Sound pressure
90 dB
Rated voltage
20 V
Length/Diameter
24 mm
Height
11 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
12 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?