Cart

PKM22EPTH2004-B0

MURATA PKM22EPTH2004-B0

image shown is a representation only

MURATA

PKM22EPTH 2,0KHz 22MM THT
Supplier: Murata
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO3914
Unit Pack: 1200
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.40 $
2,400.00 $

Prices

6,000 0.40 $
7,200 0.3926 $
10,800 0.3852 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2 kHz
Mounting
THT
Sound pressure
70 dB
Rated voltage
3 V
Length/Diameter
22 mm
Height
26.5 mm
Pitch
12.5 mm
T(A)min
-30 °C
T(A)max
80 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?