Cart

PKM22EPTH2001-B0

MURATA PKM22EPTH2001-B0

image shown is a representation only

MURATA

PKM22EPTH 2,0kHz VERTICAL THT
Supplier: Murata
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO2903
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4487 $
134.61 $

Prices

300 0.4487 $
1,500 0.4406 $
4,500 0.4324 $
10,200 0.4243 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2 kHz
Mounting
THT
Sound pressure
70 dB
Rated voltage
25 V
Length/Diameter
22 mm
Height
26.5 mm
Pitch
12.5 mm
T(A)min
-30 °C
T(A)max
80 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?