Cart

PKM22EPPH4007-B0

MURATA PKM22EPPH4007-B0

image shown is a representation only

MURATA

PKM22EPP 4,0KHZ 22MM THT
Supplier: Murata
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO2906
Unit Pack: 750
MOQ: 750
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4836 $
362.70 $

Prices

750 0.4836 $
3,000 0.4748 $
6,000 0.4661 $
9,000 0.4573 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
3 V
Length/Diameter
22 mm
Height
10.8 mm
Pitch
10 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?