Cart

PKM22EPPH4001-B0

MURATA PKM22EPPH4001-B0

image shown is a representation only

MURATA

PKM22EPP 4,0KHZ 22MM THT
Supplier: Murata
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO2608
Unit Pack: 900
MOQ: 900
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3969 $
357.21 $

Prices

900 0.3969 $
3,600 0.3896 $
6,300 0.3824 $
9,000 0.3752 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
75 dB
Rated voltage
3 V
Length/Diameter
22 mm
Height
7 mm
Pitch
10 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?