Cart

PKM17EWH4000

MURATA PKM17EWH4000

image shown is a representation only

MURATA

OBSOLETE LTB:31.Oct.2015
Supplier: Murata
Matchcode: SIGL4,0KO
Rutronik No.: PIEZO2607
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2015
0.7714 $
771.40 $

Prices

1,000 0.7714 $
1,500 0.7574 $
3,000 0.7434 $
4,500 0.7294 $
Obsolete article with this quantity is not orderable.

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
WIRE
Sound pressure
75 dB
Rated voltage
25 V
Length/Diameter
17 mm
Height
4 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
100 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?