Cart

PKM17EPPH4002-B0

MURATA PKM17EPPH4002-B0

image shown is a representation only

MURATA

PKM17EPPH 4,0KHz 17MM THT
Supplier: Murata
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO2598
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3684 $
442.08 $

Prices

1,200 0.3684 $
4,800 0.3617 $
7,200 0.355 $
10,800 0.3483 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
72 dB
Rated voltage
3 V
Length/Diameter
17 mm
Height
8.2 mm
Pitch
10 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85318070000
Country
Thailand
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?