Cart

PKLCS1212E40A1-R1

MURATA PKLCS1212E40A1-R1

image shown is a representation only

MURATA

PKLCS 4,0kHz 12MM SMD -40/85°C
Supplier: Murata
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO3547
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.7738 $
773.80 $

Prices

1,000 0.7738 $
3,000 0.7597 $
5,000 0.7456 $
7,000 0.7316 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
SMD
Sound pressure
75 dB
Rated voltage
3 V
Length/Diameter
12 mm
Width
12 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?