PKLCS1212E4001-R1

image shown is a representation only
Supplier: Murata
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO2243
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
Parameter
- Electronic
- NO
- Technics
- PIEZO
- Frequency
- 4 kHz
- Mounting
- SMD
- Sound pressure
- 75 dB
- Rated voltage
- 3 V
- Length/Diameter
- 12 mm
- Width
- 12 mm
- Height
- 2.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Housing
- YES y/n
- Type
- BUZZER
- Series
- TRANSDUCER
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks