Cart

PKLCS1212E2000-R1

MURATA PKLCS1212E2000-R1

image shown is a representation only

MURATA

PKLCS 2,0kHZ 12MM SMD
Supplier: Murata
Matchcode: SIGC2,0KO
Rutronik No.: PIEZO3774
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9874 $
987.40 $

Prices

1,000 0.9874 $
2,000 0.9508 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2 kHz
Mounting
SMD
Sound pressure
70 dB
Rated voltage
3 V
Length/Diameter
12 mm
Width
12 mm
Height
3 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?