Cart

PKGS-25TA-R

MURATA

SHOCKSENSOR SMD 25°
Supplier: Murata
Matchcode: PKGS-25TA-R
Rutronik No.: ICIN1785
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
25 V
Vcc(max)
-40 V
Top(min)
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90318080000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?