Cart

PKB24SPCH3601-B0

MURATA PKB24SPCH3601-B0

image shown is a representation only

MURATA

PKB24 3,6KHZ 24MM THT
Supplier: Murata
Matchcode: SIGP3,6KM
Rutronik No.: PIEZO2594
Unit Pack: 650
MOQ: 650
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.69 $
1,098.50 $

Prices

650 1.69 $
1,300 1.65 $
1,950 1.63 $
2,600 1.59 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.6 kHz
Mounting
THT
Sound pressure
90 dB
Rated voltage
12 V
Length/Diameter
24.3 mm
Height
9.7 mm
Pitch
15 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
16 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?