Cart

NXRT15XM202EA1B040

MURATA

NXRT 4mm 2K 3% 7,5mW B=3500 1%
Supplier: Murata
Matchcode: NR2K042,5
Rutronik No.: WNTC1518
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2942 $
441.30 $

Prices

1,500 0.2942 $
3,000 0.2745 $
6,000 0.2648 $

Parameter

Resistor value
2K Ω
Res.tolerance
3 %
B-value
3500 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
4 mm
Packaging
BULK
Pitch
2.5 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?