Cart

NTPAD3R9LDNB0

MURATA

NTC 16mm 3,9R 15% 0,18W INRUSH
Supplier: Murata
Matchcode: NR3,9R167,5
Rutronik No.: WNTC1516
Unit Pack: 150
MOQ: 900
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6978 $
628.02 $

Prices

900 0.6978 $
2,100 0.6397 $

Parameter

Resistor value
3.9 Ω
Res.tolerance
15 %
Power rating
0.182 W
Min.oper.temp.
-20 °C
Max.oper.temp.
160 °C
Leadfree Defin.
RoHS-conform
Diameter
16 mm
Packaging
BULK
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
3.5 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?