Cart

NFW31SP157X1E4L

MURATA NFW31SP157X1E4L

image shown is a representation only

MURATA

NFW31S 150MHz 200mA -40/+85°C
Supplier: Murata
Matchcode: EMIC150MHZ1206
Rutronik No.: FE4300
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.35 $
700.00 $

Prices

2,000 0.35 $
8,000 0.3436 $
12,000 0.3373 $
16,000 0.3309 $

Parameter

Mounting
SMD
EIA size
1206 Inch
Rated current
200 mA
Rated voltage
25 V
T(A)min
-40 °C
T(A)max
85 °C
Series
NFW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?