Cart

NFM41PC155B1H3L

MURATA NFM41PC155B1H3L

image shown is a representation only

MURATA

NFM41PC 1,5uF +80/-20% 50V 6A
Supplier: Murata
Matchcode: EMIC1,5U1806
Rutronik No.: FE4108
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
7,440.00 $

Prices

4,000 1.86 $
8,000 1.83 $
12,000 1.80 $
16,000 1.76 $

Parameter

Mounting
SMD
Capacitance
1500000 pF
EIA size
1806 Inch
Rated current
6000 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
85 °C
Series
NFM41PC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?