Cart

NFM41CC223R2A3L

MURATA NFM41CC223R2A3L

image shown is a representation only

MURATA

NFM41CC 22nF -20/+50% 100V 0,3A
Supplier: Murata
Matchcode: EMIC22N1806
Rutronik No.: PIEZO1904
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2266 $
906.40 $

Prices

4,000 0.2266 $
8,000 0.2225 $
12,000 0.2184 $
16,000 0.2142 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
1806 Inch
Rated current
300 mA
Rated voltage
100 V
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM41C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?