Cart

NFM3DCC471R1H3L

MURATA NFM3DCC471R1H3L

image shown is a representation only

MURATA

NFM3DC 470pF +50/-20% 50V 300mA
Supplier: Murata
Matchcode: EMIC470P1205
Rutronik No.: FE4336
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.199 $
796.00 $

Prices

4,000 0.199 $
8,000 0.1954 $
12,000 0.1918 $
16,000 0.1882 $

Parameter

Mounting
SMD
Capacitance
470 pF
EIA size
1205 Inch
Rated current
300 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM3DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?