Cart

NFM3DCC223R1H3L

MURATA NFM3DCC223R1H3L

image shown is a representation only

MURATA

NFM3DC 22nF +50/-20% 50V 300mA
Supplier: Murata
Matchcode: EMIC22N1205 (NICKEL)
Rutronik No.: PIEZO1913
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
1205 Inch
Rated current
300 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM3DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?