Cart

NFM3DCC222R1H3L

MURATA NFM3DCC222R1H3L

image shown is a representation only

MURATA

NFM3DCC 2,2nF +50/-20% 50V 0,3A
Supplier: Murata
Matchcode: EMIC2,2N1205 (NICKEL)
Rutronik No.: PIEZO1912
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2058 $
823.20 $

Prices

4,000 0.2058 $
12,000 0.2019 $
16,000 0.1981 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
2200 pF
EIA size
1205 Inch
Rated current
300 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM3DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?